3NJ6900-4FB00 | Siemens
Guide rail, (L x W x H) 215 x 36.5 x 44 mm, for load-break switch, 3NJ6900-4FB00
Order No.: 27H1916
EAN: 4011209697928
MPN:
3NJ6900-4FB00
3NJ69004FB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2319 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Switch disconnector with fuses In-line design, pluggable Guide rails Overall depth 200 mm Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Length | 215 mm | |
| Width | 36.5 mm | |
| Height | 44 mm | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |