3NJ6900-2BC00 | Siemens
Auxiliary switch, pluggable, for load-break switch, 3NJ6900-2BC00
Order No.: 27H1913
EAN: 4011209697690
MPN:
3NJ6900-2BC00
3NJ69002BC00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6647 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Switch disconnector with fuses In-line design, pluggable Auxiliary current switch 1 NO Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | pluggable | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |