3NJ4910-1AA00 | Siemens
Grounding kit, for series 3NJ412-3NJ418, 3NJ4910-1AA00
Order No.: 81P7220
EAN: 4011209777965
MPN:
3NJ4910-1AA00
3NJ49101AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,840.3945 € *
Standard delivery time from the manufacturer is: On Request
Grounding equipment Accessory for fuse switch disconnector 3NJ 412-3NJ418 with connecting cable 25 mm².
Features
- Compliance with the provisions of IEC/EN 60439-1 and IEC/EN 60947-3
- Parking position for maintenance
- Vertical and horizontal mounting position
- Resistance to climate
- IP30 degree of protection with closed fuse carriers, IP10 with open fuse carriers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding kit | |
| Suitable for | series 3NJ412-3NJ418 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |