3LD9346-1A | Siemens
Additional sign, (L x W x H) 47 x 5 x 17 mm, for series 3LD3, 3LD9346-1A
Order No.: 81P7219
EAN: 4001869552248
MPN:
3LD9346-1A
3LD93461A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Extra rating plate, German/English Main switch / main switch (10-unit packaging) accessories for load disconnector 3LD3 SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | additional sign | |
| Length | 47 mm | |
| Width | 5 mm | |
| Height | 17 mm | |
| Suitable for | series 3LD3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |