3LD9344-4C | Siemens
Operating toggle, floor/center hole mounting, (W x H) 66 x 66 mm, black, for 3LD3, 3LD9344-4C
Order No.: 80P9065
EAN: 4001869552224
MPN:
3LD9344-4C
3LD93444C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: On Request
Rotary operating mechanism, black 66x66 mm ground plate mounting Central hole mounting 22.5mm mm. Accessory for Load disconnector 3LD3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating toggle | |
| Version | floor/center hole mounting | |
| Width | 66 mm | |
| Height | 66 mm | |
| Colour | black | |
| Suitable for | 3LD3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |