3LD9344-2CA | Siemens
Door clutch rotary drive, locking in position 0, (W x H) 66 x 66 mm, for 3LD3, 3LD9344-2CA
Order No.: 80P9295
EAN: 4001869552187
MPN:
3LD9344-2CA
3LD93442CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism black 66x66 mm, Front plate mounting Central hole mounting 22.5mm with coupling part with shaft 300 mm long, 6x6 mm, accessories for load disconnector 3LD3 SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | locking in position 0 | |
| Width | 66 mm | |
| Height | 66 mm | |
| Suitable for | 3LD3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |