3LD9343-3CA | Siemens
Door clutch rotary drive, lockable in position 0, (W x H) 66 x 66 mm, for 3LD3 main and EMERGENCY STOP switch, 3LD9343-3CA
Order No.: 80P9374
EAN: 4047624343270
MPN:
3LD9343-3CA
3LD93433CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.276 € *
Next delivery: 3 pcs. on 2026-04-14
Door-coupling rotary operating mechanism, actuating lever red/yellow, defeatable, 66x66 mm, lockable in 0-position, for four-hole front mounting, with coupling part, with shaft 300 mm long, 6x6 mm. Accessory for switch disconnector 3LD3 SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | lockable in position 0 | |
| Width | 66 mm | |
| Height | 66 mm | |
| Suitable for | 3LD3 main and EMERGENCY STOP switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |