3LD9343-3C | Siemens
Operating toggle, four hole/front mounting, lockable in position 0, (W x H) 66 x 66 mm, red/yellow, for 3LD3, 3LD9343-3C
Order No.: 80P9063
EAN: 4047624343317
MPN:
3LD9343-3C
3LD93433C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: On Request
Rotary operating mechanism, actuating lever red/yellow, defeatable, 66x66 mm, lockable in 0-position, for four-hole front mounting. Accessory for switch disconnector 3LD3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating toggle | |
| Version | four hole/front mounting, lockable in position 0 | |
| Width | 66 mm | |
| Height | 66 mm | |
| Colour | red/yellow | |
| Suitable for | 3LD3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |