3LD9340-6C | Siemens
Auxiliary switch, floor installation 1 OE +1 S can be mounted on the left and/or right, (L x W x H) 32 x 10.6 x 50 mm, for load-break switch 3LD3, 3LD9340-6C
Order No.: 81P7218
EAN: 4001869552309
MPN:
3LD9340-6C
3LD93406C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.898 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch, Floor installation 1 OE + 1 S left and / or right mountable, accessory for Load disconnector 3LD3 SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | floor installation 1 OE +1 S can be mounted on the left and/or right | |
| Length | 32 mm | |
| Width | 10.6 mm | |
| Height | 50 mm | |
| Suitable for | load-break switch 3LD3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |