3LD9340-3C | Siemens
PE through terminal block, (L x W x H) 40.5 x 13.2 x 60 mm, for load-break switch, 3LD9340-3C
Order No.: 27H1884
EAN: 4001869552323
MPN:
3LD9340-3C
3LD93403C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: On Request
PE-through terminal, Floor installation, accessory for Load disconnector 3LD3 SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PE through terminal block | |
| Length | 40.5 mm | |
| Width | 13.2 mm | |
| Height | 60 mm | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |