3LD9284-1B | Siemens
Operating toggle, four hole/front mounting, (W x H) 90 x 90 mm, black, for 3LD2/3LD5, 3LD9284-1B
Order No.: 80P9058
EAN: 4011209404311
MPN:
3LD9284-1B
3LD92841B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9071 € *
Standard delivery time from the manufacturer is: On Request
Rotary operating mechanism, actuating lever black, for four-hole Front mounting. Accessory for main and emergency switching-off switch 3LD2 for 63A - 125A and for molded case switch 3LD UL for 30A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating toggle | |
| Version | four hole/front mounting | |
| Width | 90 mm | |
| Height | 90 mm | |
| Colour | black | |
| Suitable for | 3LD2/3LD5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |