3LD9283-4G | Siemens
Operating toggle, insulating encapsulation, can be shut off in position 0 and 1, (W x H) 66 x 66 mm, red/yellow, for 3LD2, 3LD9283-4G
Order No.: 80P9045
EAN: 4047624343355
MPN:
3LD9283-4G
3LD92834G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8639 € *
Standard delivery time from the manufacturer is: On Request
Rotary operating mechanism, actuating lever red/yellow, for molded plastic encapsulation, lockable in 0- and 1-position. Accessory for switch disconnector 3LD2 in molded plastic enclosure with EMC place.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating toggle | |
| Version | insulating encapsulation, can be shut off in position 0 and 1 | |
| Width | 66 mm | |
| Height | 66 mm | |
| Colour | red/yellow | |
| Suitable for | 3LD2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |