3LD9247-3C | Siemens
Additional handle, (L x W x H) 54.1 x 64.9 x 54.1 mm, red/yellow, for door operator up to 150A, 3LD9247-3C
Order No.: 80P9452
EAN: 4001869575896
MPN:
3LD9247-3C
3LD92473C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.9867 € *
Standard delivery time from the manufacturer is: On Request
Supplementary handle for door mounted rotary operating mechanism, Red/yellow, up to 150A. Accessory for molded case switch 3LD5 UL SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | additional handle | |
| Length | 54.1 mm | |
| Width | 64.9 mm | |
| Height | 54.1 mm | |
| Colour | red/yellow | |
| Suitable for | door operator up to 150A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |