3LD9243-3B | Siemens
Operating toggle, four hole/front mounting, red/yellow, for 3LD2/3LD5/3LD23/24, 3LD9243-3B
Order No.: 80P9049
EAN: 4011209768888
MPN:
3LD9243-3B
3LD92433B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2199 € *
Standard delivery time from the manufacturer is: On Request
Rotary operating mechanism, actuating lever Red / yellow, for four-hole Front mounting. Accessory for main and emergency switching-off switch 3LD23/24 for 160A-250A and for molded case switch 3LD5 UL for 100-150A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating toggle | |
| Version | four hole/front mounting | |
| Colour | red/yellow | |
| Suitable for | 3LD2/3LD5/3LD23/24 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |