3LD9240-5D | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), for main and EMERGENCY OFF switch 3LD2 (160A-250A)/3LD5 UL (100A-150A), 3LD9240-5D
Order No.: 81P7209
EAN: 4001869574103
MPN:
3LD9240-5D
3LD92405D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6548 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch, 1NO+1NC 20-150ms leading, for four-hole front mounting, for floor mounting and encapsulated switches, accessory for main and emergency off switch 3LD2 for 160 - 250A and for molded case switch 3LD5 UL for 100A-150A SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form A (N/O) + 1 Form B (N/C) | |
| Suitable for | main and EMERGENCY OFF switch 3LD2 (160A-250A)/3LD5 UL (100A-150A) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |