3LD9224-3GH | Siemens
Rotary actuator, (L x W x H) 65.4 x 100 x 140 mm, for load-break switch 3LD2, 3LD9224-3GH
Order No.: 80P9207
EAN: 4047624343331
MPN:
3LD9224-3GH
3LD92243GH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8131 € *
Standard delivery time from the manufacturer is: On Request
Set rotary operating mechanism, rotary operating mechanism red/yellow, for molded plastic encapsulation, lockable in 0-position, incl. enclosure cover, coupling and two enclosure screws. Accessory for switch disconnector 3LD2 in molded plastic enclosure, for 16-32 A, 3-pole and 3-pole + N.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Length | 65.4 mm | |
| Width | 100 mm | |
| Height | 140 mm | |
| Suitable for | load-break switch 3LD2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |