3LD9224-3G | Siemens
Operating toggle, insulating encapsulation, 16-32 A, red/yellow, for 3LD2, 3LD9224-3G
Order No.: 80P9046
EAN: 4001869502939
MPN:
3LD9224-3G
3LD92243G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: On Request
Rotary operating mechanism, actuating lever Red / yellow, for four-hole front mounting, with shaft 300 mm long and coupling, for 25 A and 32 A. Accessory for main and emergency switching-off switch 3LD2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating toggle | |
| Version | insulating encapsulation, 16-32 A | |
| Colour | red/yellow | |
| Suitable for | 3LD2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |