3LD9224-1D | Siemens
Operating toggle, center hole/front mounting, 25/32 A, (W x H) 66 x 66 mm, black, for 3LD2, 3LD9224-1D
Order No.: 80P9059
EAN: 4011209404335
MPN:
3LD9224-1D
3LD92241D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.639 € *
Standard delivery time from the manufacturer is: On Request
Rotary operating mechanism, actuating lever black, for center-hole Front mounting, for 25 A and 32 A. Accessory for main and emergency switching-off switch 3LD2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating toggle | |
| Version | center hole/front mounting, 25/32 A | |
| Width | 66 mm | |
| Height | 66 mm | |
| Colour | black | |
| Suitable for | 3LD2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |