3LD9205-0C | Siemens
Shaft kit, (L x W x H) 300 x 6 x 6 mm, for main and emergency stop switch 3LD2, 3LD9205-0C
Order No.: 80P9387
EAN: 4011209544673
MPN:
3LD9205-0C
3LD92050C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6497 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
5 pcs.
12.3998 €
*incl. VAT plus shipping costs
Subject to prior sale
Shaft set, for rotary operating mechanism with door-coupling, Shaft 6 x 6 mm, Length 300 mm. Accessory for main and emergency switching-off switch 3LD2 and for molded case switch 3LD5 UL SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shaft kit | |
| Length | 300 mm | |
| Width | 6 mm | |
| Height | 6 mm | |
| Suitable for | main and emergency stop switch 3LD2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |