3LD9201-1A | Siemens
Terminal cover, (L x W x H) 34.1 x 49.2 x 21.5 mm, for series 3LD2, 3LD9201-1A
Order No.: 81P7206
EAN: 4011209519329
MPN:
3LD9201-1A
3LD92011A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
4 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal cover, 4-pole, 16A, accessory for main and emergency switching-off switch 3LD2 SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Length | 34.1 mm | |
| Width | 49.2 mm | |
| Height | 21.5 mm | |
| Suitable for | series 3LD2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |