3LD9200-6C | Siemens
Auxiliary switch, 2 Form A (N/O), (L x W x H) 32 x 10.6 x 50 mm, for main and emergency stop switch 3LD2, 3LD9200-6C
Order No.: 81P7205
EAN: 4011209860223
MPN:
3LD9200-6C
3LD92006C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5862 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch, 2 NO, accessory for Main and emergency switching-off switch 3LD2, floor mounting, installation in distribution boards, molded-plastic encapsulation and for molded case switch 3LD5 UL floor mounting SENTRON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 2 Form A (N/O) | |
| Length | 32 mm | |
| Width | 10.6 mm | |
| Height | 50 mm | |
| Suitable for | main and emergency stop switch 3LD2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |