3KF9305-0BA00 | Siemens
Fuse holder, NH fuse size 0 and 1, (L x W x H) 172.5 x 67.7 x 207 mm, for load-break switch (assembly 3), 3KF9305-0BA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.7952 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KF SITOR size 3, fourth pole, switchable, for LV HRC fuse Size 0 and 1 for semiconductor protection, flat terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse holder | |
| Version | NH fuse size 0 and 1 | |
| Length | 172.5 mm | |
| Width | 67.7 mm | |
| Height | 207 mm | |
| Suitable for | load-break switch (assembly 3) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |