3KF9212-0AA10 | Siemens
Mounting bracket, (L x W x H) 33 x 14 x 11.5 mm, for load-break switch (assembly 2), 3KF9212-0AA10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5009 € *
Standard delivery time from the manufacturer is: On Request
Spare part for 3KF SITOR Size 2, mounting bracket for surface mounting, contains 4 units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Length | 33 mm | |
| Width | 14 mm | |
| Height | 11.5 mm | |
| Suitable for | load-break switch (assembly 2) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |