3KF9201-2AA00 | Siemens
Direct drive, (L x W x H) 126.9 x 116.5 x 100 mm, red/yellow, for 3KF, 3KF9201-2AA00
Order No.: 80P9425
EAN: 4001869537313
MPN:
3KF9201-2AA00
3KF92012AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.738 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KF size 2 Direct operating mechanism, red/yellow Can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 126.9 mm | |
| Width | 116.5 mm | |
| Height | 100 mm | |
| Colour | red/yellow | |
| Suitable for | 3KF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |