3KF9105-2BA00 | Siemens
Fuse holder, NH fuse size 000 and 00, (L x W x H) 120.7 x 40.9 x 122 mm, for load-break switch (assembly 1), 3KF9105-2BA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.11 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KF SITOR size 1, fourth pole, switchable, for LV HRC fuse Size 000 for semiconductor protection, box terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse holder | |
| Version | NH fuse size 000 and 00 | |
| Length | 120.7 mm | |
| Width | 40.9 mm | |
| Height | 122 mm | |
| Suitable for | load-break switch (assembly 1) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |