3KF9101-1AA00 | Siemens
Direct drive, (L x W x H) 111.7 x 72.9 x 104 mm, gray, for 3KF, 3KF9101-1AA00
Order No.: 80P9422
EAN: 4001869536941
MPN:
3KF9101-1AA00
3KF91011AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.172 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KF size 1 Direct operating mechanism, gray Can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 111.7 mm | |
| Width | 72.9 mm | |
| Height | 104 mm | |
| Colour | gray | |
| Suitable for | 3KF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |