3KD9301-2 | Siemens
Direct drive, (L x W x H) 77 x 116 x 100 mm, red/yellow, for 3KD, 3KD9301-2
Order No.: 80P9411
EAN: 4001869474052
MPN:
3KD9301-2
3KD93012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5389 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KD size 3 Direct operating mechanism, for front operating mechanism, red/yellow, Standard version can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 77 mm | |
| Width | 116 mm | |
| Height | 100 mm | |
| Colour | red/yellow | |
| Suitable for | 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |