3KD9201-8 | Siemens
Direct drive, (L x W x H) 45 x 70 x 45 mm, red/yellow, for 3KD, 3KD9201-8
Order No.: 80P9408
EAN: 4001869473918
MPN:
3KD9201-8
3KD92018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1625 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KD size 2 Direct operating mechanism, for front operating mechanism, red/yellow, Flat version can be locked in OFF position with one padlock Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 45 mm | |
| Width | 70 mm | |
| Height | 45 mm | |
| Colour | red/yellow | |
| Suitable for | 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |