3KD9103-7 | Siemens
Auxiliary switch module, 2 auxiliary switch, (L x W x H) 60.5 x 27.65 x 84 mm, for series 3KD, 3KD9103-7
Order No.: 81P7200
EAN: 4001869473758
MPN:
3KD9103-7
3KD91037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5041 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KD size 1/2, 3KF size 1 3KC0 size 1/2 Auxiliary switch module for max. 2 auxiliary switches leading, with test function. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch module | |
| Version | 2 auxiliary switch | |
| Length | 60.5 mm | |
| Width | 27.65 mm | |
| Height | 84 mm | |
| Suitable for | series 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |