3KD9103-1 | Siemens
Auxiliary switch, pluggable, for series 3KD, 3KD9103-1
Order No.: 81P7194
EAN: 4001869473727
MPN:
3KD9103-1
3KD91031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3407 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KD size 1/2, 3KF size 1 3KC0 size 1/2, Auxiliary switch 1 change-over contact with connecting cable 500 mm. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | pluggable | |
| Suitable for | series 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |