3KD9101-1 | Siemens
Direct drive, (L x W x H) 35 x 60 x 45 mm, gray, for 3KD, 3KD9101-1
Order No.: 80P9403
EAN: 4001869473673
MPN:
3KD9101-1
3KD91011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7881 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KD size 1 Direct operating mechanism, for front operating mechanism, grey, Standard version can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 35 mm | |
| Width | 60 mm | |
| Height | 45 mm | |
| Colour | gray | |
| Suitable for | 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |