3KD9011-8C | Siemens
Direct drive, (L x W x H) 43 x 62 x 45 mm, red/yellow, for 3KD, 3KD9011-8C
Order No.: 80P9418
EAN: 4001869587011
MPN:
3KD9011-8C
3KD90118C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9662 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KD0 size 01 direct handle, Emergency switching off, 3-pole padlockable in OFF-position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 43 mm | |
| Width | 62 mm | |
| Height | 45 mm | |
| Colour | red/yellow | |
| Suitable for | 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |