3KD9001-5 | Siemens
Door clutch rotary drive, wave 6 to 6 mm, (L x W x H) 342.6 x 66 x 66 mm, gray, for 3KD, 3KD9001-5
Order No.: 80P9420
EAN: 4001869586960
MPN:
3KD9001-5
3KD90015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8210 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KD0 size 01/02 door-coupling rotary operating mechanism Complete operating mechanism, gray without tolerance compensation, shaft 6x6, 300mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | wave 6 to 6 mm | |
| Length | 342.6 mm | |
| Width | 66 mm | |
| Height | 66 mm | |
| Colour | gray | |
| Suitable for | 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |