3KC9803-2 | Siemens
Auxiliary switch, 2 Form C (NO/NC), (L) 286 mm, for 3KC4/3KC8, 3KC9803-2
Order No.: 81P7191
EAN: 4001869534589
MPN:
3KC9803-2
3KC98032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.075 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KC4, 3KC8 Auxiliary switch contains 2 change-over contacts: 1 change-over contact for POS I, II for 800-1600 A leading contains 1 unit includes set of screws. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 2 Form C (NO/NC) | |
| Length | 286 mm | |
| Suitable for | 3KC4/3KC8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |