3KC9603-2 | Siemens
Auxiliary switch, 3 Form C (NO/NC), (L x W x H) 17.8 x 104 x 48.4 mm, for 3KC3/3KC6, 3KC9603-2
Order No.: 81P7189
EAN: 4001869534565
MPN:
3KC9603-2
3KC96032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.8688 € *
Standard delivery time from the manufacturer is: On Request
Accessory for 3KC3, 3KC6 Auxiliary switch contains 3 change-over contacts: 1 change-over contact for Position I, O, II for 40-160 A with connected shared contacts contains 1 unit includes set of screws. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 3 Form C (NO/NC) | |
| Length | 17.8 mm | |
| Width | 104 mm | |
| Height | 48.4 mm | |
| Suitable for | 3KC3/3KC6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |