3KC9401-2 | Siemens
Direct drive, (L x W x H) 107 x 177 x 145 mm, red/yellow, for 3KC MTSE, 3KC9401-2
Order No.: 80P9393
EAN: 4001869537863
MPN:
3KC9401-2
3KC94012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1061 € *
Standard delivery time from the manufacturer is: On Request
Accessories for 3KC0 SZ 4 Direct operating mechanism yellow/red with cover for 3KC0 SZ4 3 and 4-pole contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 107 mm | |
| Width | 177 mm | |
| Height | 145 mm | |
| Colour | red/yellow | |
| Suitable for | 3KC MTSE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |