3KC9101-4 | Siemens
Direct drive, (L x W x H) 25 x 57 x 20.5 mm, gray, for 3KC MTSE, 3KC9101-4
Order No.: 80P9389
EAN: 4001869474908
MPN:
3KC9101-4
3KC91014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2573 € *
Standard delivery time from the manufacturer is: On Request
Accessories for 3KC0 SZ 1 direct operating mechanism DIN43880 gray without cover for 3KC0 SZ1 3 and 4-pole contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 25 mm | |
| Width | 57 mm | |
| Height | 20.5 mm | |
| Colour | gray | |
| Suitable for | 3KC MTSE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |