8MF1205-3BS5 | Siemens
Control cabinet, (H x W x D) 2200 x 1000 x 500 mm, IP55, steel, light gray, 8MF1205-3BS5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,867.8716 € *
Standard delivery time from the manufacturer is: 1 Week
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 2200 mm, W: 1000 mm, T: 500 mm The SIVACON 8MF1 system cabinet - as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of yourcontrol cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 2200 mm | |
| Width | 1000 mm | |
| Depth | 500 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |