8MF1046-3VR4 | Siemens

Control cabinet, (H x W x D) 2000 x 400 x 600 mm, IP20, steel, light gray, 8MF1046-3VR4

Order No.: 70P7001
EAN: 4001869540719
MPN:
8MF1046-3VR4
8MF10463VR4
Series: SIVACON
8MF1046-3VR4 Siemens Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,079.1277 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,079.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,079.1277 €
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 2000 mm, W: 400 mm, T: 600 mm The SIVACON 8MF1 system cabinet - as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of yourcontrol cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet.
Technical specifications
Filter Property Value
Product type control cabinet
Height 2000 mm
Width 400 mm
Depth 600 mm
Material steel
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes