8GK1483-8KN45 | Siemens
Transformer cabinet, (H x W x D) 1950 x 1050 x 400 mm, IP30, steel, light gray, 8GK1483-8KN45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,601.1020 € *
Standard delivery time from the manufacturer is: On Request
Transformer cabinet safety class 1, IP30 h=1950 w=1050 d=400 sheet metal door closed sidewalls. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transformer cabinet | |
| Height | 1950 mm | |
| Width | 1050 mm | |
| Depth | 400 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |