8GK1322-8KA42 | Siemens

Control cabinet, (H x W x D) 1950 x 1050 x 210 mm, IP44, steel, light gray, 8GK1322-8KA42

Order No.: 81P8710
EAN: 4001869435367
MPN:
8GK1322-8KA42
8GK13228KA42
Series: ALPHA 630
8GK1322-8KA42 Siemens Switch Cabinets, server cabinets Image 1
8GK1322-8KA42 Siemens Switch Cabinets, server cabinets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,027.7435 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,027.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,027.7435 €

ALPHA 630, Floor-mounted cabinet, IP44, Protection class 1, H: 1950 mm, W: 1050 mm, T: 210 mm, RAL 7035, incl. flange in roof. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Filter Property Value
Product type control cabinet
Height 1950 mm
Width 1050 mm
Depth 210 mm
Material steel
Colour light gray
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes