8GK1133-5KA32 | Siemens

Wall cabinet, 252 HP, (H x W x D) 1100 x 800 x 210 mm, IP55, steel, white, 8GK1133-5KA32

Order No.: 81P8473
EAN: 4001869432403
MPN:
8GK1133-5KA32
8GK11335KA32
Series: ALPHA 400
8GK1133-5KA32 Siemens Switch Cabinets, server cabinets Image 1
8GK1133-5KA32 Siemens Switch Cabinets, server cabinets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
845.9829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
845.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
845.9829 €

ALPHA 400, wall-mounted cabinet, IP55, Protection class 2, H: 1100 mm, W: 800 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Filter Property Value
Product type wall cabinet
Version 252 HP
Height 1100 mm
Width 800 mm
Depth 210 mm
Material steel
Colour white
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes