8GK1081-5KK30 | Siemens
Flush mounted installation distributor, 252 HP, with installation kit, (H x W x D) 1147 x 847 x 120 mm, IP31, steel, white, 8GK1081-5KK30
NCNR (non cancelable / non returnable)
ALPHA 160 DIN flush-mounted board with mounting kit for modular devices, and terminal blocks RAL 9016, IP31, row distance 150 mm SK2, h=1100 w=800 d=120. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.
| Filter | Property | Value |
|---|---|---|
| Product type | flush mounted installation distributor | |
| Version | 252 HP, with installation kit | |
| Height | 1147 mm | |
| Width | 847 mm | |
| Depth | 120 mm | |
| Material | steel | |
| Colour | white | |
| Degree of protection (IP) | IP31 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |