8GK1072-2KK21 | Siemens

Wall cabinet, 96 HP, (H x W x D) 650 x 550 x 140 mm, IP31, steel, white, 8GK1072-2KK21

Order No.: 81P8160
EAN: 4047624145355
MPN:
8GK1072-2KK21
8GK10722KK21
Series: ALPHA 160 DIN
8GK1072-2KK21 Siemens Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
556.5154 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
556.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
556.5154 €

ALPHA 160 DIN wall mounted board with mounting plate for Multimedia-devices RAL 9016, IP31, SK2, h=650 w=550 d=140. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Filter Property Value
Product type wall cabinet
Version 96 HP
Height 650 mm
Width 550 mm
Depth 140 mm
Material steel
Colour white
Degree of protection (IP) IP31
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes