8GK1062-5KK21 | Siemens
Wall cabinet, 168 HP, with installation kit, (H x W x D) 1100 x 550 x 140 mm, IP44, steel, white, 8GK1062-5KK21
NCNR (non cancelable / non returnable)
ALPHA 160 DIN wall mounted board with mounting kit for modular devices, row distance 150 mm without N/PE plug-in terminal SK2, h=1100 w=550 d=140. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Version | 168 HP, with installation kit | |
| Height | 1100 mm | |
| Width | 550 mm | |
| Depth | 140 mm | |
| Material | steel | |
| Colour | white | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |