8GK1052-2KK31 | Siemens

Wall cabinet, 144 HP, with distribution panel, (H x W x D) 650 x 800 x 140 mm, IP44, steel, white, 8GK1052-2KK31

Order No.: 81P8252
EAN: 4001869256504
MPN:
8GK1052-2KK31
8GK10522KK31
Series: ALPHA 160
8GK1052-2KK31 Siemens Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
602.6755 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
602.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
602.6755 €

ALPHA 160, wall-mounted cabinet, Surface mounting, with distribution board panel, IP44, Protection class 2, H: 650 mm, W: 800 mm, T: 140 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Filter Property Value
Product type wall cabinet
Version 144 HP, with distribution panel
Height 650 mm
Width 800 mm
Depth 140 mm
Material steel
Colour white
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes