6ES7954-8LT04-0AA0 | Siemens
Memory card, 32 GB, Siemens 6ES7954-8LT04-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,270.5273 € *
Standard delivery time from the manufacturer is: On Request
6ES79548LT040AA0, Siemens
SIMATIC S7, Memory Card for S7-1x 00 CPU, 3, 3V Flash, 32 GByte.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | memory card | |
| Storage | 32 GB | |
| Suitable for | S7-1x00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |