6ES7954-8LC03-0AA0 | Siemens
Memory card, 4 MB, Siemens 6ES7954-8LC03-0AA0
Order No.: 70P5438
EAN: 4047623409052
MPN:
6ES7954-8LC03-0AA0
6ES79548LC030AA0
This item is no longer available.
As an alternative, we recommend the following item:
Memory card, 4 MB, Siemens 6ES7954-8LC04-0AA0
Order No.: 70P5439
Manufacturer: Siemens
per pc. 79.8490 € *
6ES79548LC030AA0, Siemens
SIMATIC S7, memory card for S7-1x 00 CPU/SINAMICS, 3, 3 V Flash, 4 MB SIMATIC S7-1200 Basic Controller - flexible with diverse communication options and SIMATIC S7-1500 Advanced Controller - our fastest controller for automation. For the SIMATIC S7-1200/S7-1500 family, SIMATIC memory cards are offered as an optional or necessary accessory in various sizes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | memory card | |
| Storage | 4 MB | |
| Suitable for | S7-1x00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |