6ES7952-1KP00-0AA0 | Siemens

Memory card, 8 MB, Siemens 6ES7952-1KP00-0AA0

Order No.: 70P5434
EAN: 4019169010009
MPN:
6ES7952-1KP00-0AA0
6ES79521KP000AA0
Series: SIMATIC S7-400
6ES7952-1KP00-0AA0 Siemens Storage Media
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,966.2489 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,966.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,966.2489 €

6ES79521KP000AA0, Siemens

SIMATIC S7, memory card for S7-400, long design, 5V Flash EPROM, 8 Mbyte .

Technical specifications
Filter Property Value
Product type memory card
Storage 8 MB
Suitable for S7-400
Logistics
Property Value
Customs tariff number 85235110
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes