6ES7952-1AP00-0AA0 | Siemens
Memory card, 8 MB, Siemens 6ES7952-1AP00-0AA0
Order No.: 70P5428
EAN: 4019169009959
MPN:
6ES7952-1AP00-0AA0
6ES79521AP000AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,209.9701 € *
Standard delivery time from the manufacturer is: On Request
6ES79521AP000AA0, Siemens
SIMATIC S7, RAM Memory Card for S7-400, long design, 8 Mbyte .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | memory card | |
| Storage | 8 MB | |
| Suitable for | S7-400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |